The ADP3025JRUZ-REEL is a commercial temperature DC/DC controller from Analog Devices. It features a 36-pin TSSOP package and operates over a 0-70°C temperature range. The device accepts input voltages between 5.5 and 25V and is suitable for use in a variety of power management applications. The ADP3025JRUZ-REEL is a single-function device with 38 terminals and is available in reel packaging.
Analog Devices ADP3025JRUZ-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 38 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3025JRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.