The ADP3026JRUZ-REEL is a commercial DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin TSSOP package with dimensions of 4.4mm in width and 9.7mm in length. It operates with an input voltage range of 5.5V to 25V.
Analog Devices ADP3026JRUZ-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 5.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3026JRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.