IC 1.8 A SWITCHING REGULATOR, 900 kHz SWITCHING FREQ-MAX, PDSO20, MO-153AC, TSSOP-20, Switching Regulator or Controller
Analog Devices ADP3041ARU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3041ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.