The ADP3041ARUZ is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 20 terminals and is available in a TSSOP package. The device has a width of 4.4mm and a length of 6.5mm. It is designed for industrial use and has a voltage input range of 2.5V to 5.5V.
Analog Devices ADP3041ARUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3041ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.