
The ADP3050AR-5-REEL7 is a single output DC/DC controller with a maximum output current of 2.1A and an operating supply voltage of 30V. It is packaged in a SOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is designed for use in power management applications. The ADP3050AR-5-REEL7 is not radiation hardened and is not RoHS compliant.
Analog Devices ADP3050AR-5-REEL7 technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3050AR-5-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
