
The ADP3050AR-REEL is a single output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum input voltage of 30V and a minimum input voltage of 3.6V. It can supply a maximum output current of 2.1A and has an operating supply voltage of 30V. The ADP3050AR-REEL is not RoHS compliant.
Analog Devices ADP3050AR-REEL technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3050AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.