
Analog Devices ADP3050AR-REEL7 technical specifications.
| Package/Case | SOP |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3050AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.