
The ADP3050ARZ-R7 is a surface-mount DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a positive output configuration with an adjustable output voltage of 12V, and can handle a maximum output current of 1A. The device is RoHS compliant and available in a SOIC package, packaged in tape and reel. It has a nominal supply current of 1.5mA and is suitable for use in buck-boost and SEPIC topologies.
Analog Devices ADP3050ARZ-R7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, SEPIC |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3050ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
