
The ADP3051ARMZ-REEL7 is a single-output adjustable DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in the MSOP package, suitable for surface mount applications. This lead-free device has a minimum input voltage of 2.7V and can output up to 5.5V. It is RoHS compliant and available in tape and reel packaging.
Analog Devices ADP3051ARMZ-REEL7 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3051ARMZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
