The ADP3157JR is a commercial-grade DC/DC controller from Analog Devices. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 16 terminals and is available in a 16-pin SOIC package. It is designed for use in commercial applications and has a temperature grade of COMMERCIAL.
Analog Devices ADP3157JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3157JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.