The ADP3159JRU-REEL is a DC/DC controller with a commercial temperature grade. It operates over a 6.25V to 14V input voltage range and is packaged in a TSSOP-20 package. The device is designed for use in power management applications and has a maximum operating temperature of 70 degrees Celsius. It has 20 terminals and a pin count of 20. The ADP3159JRU-REEL is a commercial-grade product, suitable for use in a variety of applications.
Analog Devices ADP3159JRU-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 6.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3159JRU-REEL to view detailed technical specifications.
No datasheet is available for this part.