
Triple, 200 mA, low noise, high PSRR voltage regulator offering 1% accuracy and a 110mV dropout voltage. Features include a maximum input voltage of 5.5V, a minimum input voltage of 1.8V, and three positive, fixed output voltage regulators, each capable of 200mA output current. Operating across a -40°C to 125°C temperature range, this RoHS compliant component boasts a 60dB PSRR and a typical supply current of 250uA. Packaged in tape and reel, it is suitable for high-volume applications.
Analog Devices ADP320ACPZ-110-R7 technical specifications.
| Accuracy | 1% |
| Dropout Voltage | 110mV |
| Lead Free | Contains Lead |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.8V |
| Max Supply Current | 140uA |
| Nominal Supply Current | 250uA |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Operating Supply Current | 250uA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 160uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP320ACPZ-110-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
