
The ADP3300ART-3.3RL is a single linear voltage regulator from Analog Devices. It features an output voltage of 3.3V with an accuracy of 0.8%. The device is packaged in a SOT-23 case and is suitable for surface mount applications. It can handle a maximum input voltage of 12V and a minimum input voltage of 3V. The ADP3300ART-3.3RL operates within a temperature range of -40°C to 85°C and can supply a maximum output current of 50mA.
Analog Devices ADP3300ART-3.3RL technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOT-23 |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3300ART-3.3RL to view detailed technical specifications.
No datasheet is available for this part.