The ADP3300ART-5 is a linear voltage regulator with a fixed output voltage of 5.1V and a maximum output current of 50mA. It operates over a temperature range of -55°C to 125°C and is available in a 6-pin SOT-23 package. The device has a dropout voltage of 0.17V and a voltage tolerance of 1.4%. It is suitable for use in applications where a low dropout voltage and high accuracy are required.
Analog Devices ADP3300ART-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5.4 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 1.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.17 |
| Output Voltage1-Nom | 5.1 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 16 |
| Dropout Voltage1-Max | 0.17 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3300ART-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.