
5.1V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN
Analog Devices ADP3300ART-5-REEL technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOT-23 |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3300ART-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
