High Accuracy anyCAP® 100 <span style="text-transform: lowercase;">m</span>A Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube
Quick Jump:
Technical Specifications
Analog Devices ADP3301AR-2.7 technical specifications.
General
Max Operating Temperature
85
Number of Terminals
8
Min Operating Temperature
-20
Terminal Position
DUAL
JEDEC Package Code
R-PDSO-G8
Width
3.9
Length
4.9
Pin Count
8
Number of Functions
1
Number of Outputs
1
Input Voltage-Max
12
Input Voltage-Min
3
Output Voltage1-Min
2.6622
Output Voltage1-Max
2.7378
Output Current1-Max
0.1
Voltage Tolerance-Max
1.4
Adjustability
FIXED
Operating Temperature TJ-Max
125
Dropout Voltage1-Nom
0.2
Output Voltage1-Nom
2.7
Operating Temperature TJ-Min
-55
Input Voltage Absolute-Max
16
Dropout Voltage1-Max
0.2
Compliance
RoHS
No
Eccn Code
EAR99
Lead Free
No
HTS Code
8542.39.00.01
REACH
not_compliant
Military Spec
False
Datasheet
Analog Devices ADP3301AR-2.7 Datasheet
Download the complete datasheet for Analog Devices ADP3301AR-2.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.