High Accuracy anyCAP® 100 <span style="text-transform: lowercase;">m</span>A Low Dropout Linear Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 2500/Reel
PackageSOIC
MountingSurface Mount
PolarityPositive
Quick Jump:
Technical Specifications
Analog Devices ADP3301AR-2.7-REEL technical specifications.
General
Accuracy
0.8%
Package/Case
SOIC
Lead Free
Contains Lead
Max Input Voltage
12V
Min Input Voltage
3V
Max Operating Temperature
85°C
Min Operating Temperature
-20°C
Mount
Surface Mount
Nominal Supply Current
300uA
Number of Outputs
1
Output Type
Fixed
Output Voltage
2.7V
Packaging
Tape and Reel
Polarity
Positive
Radiation Hardening
No
RoHS Compliant
No
Compliance
RoHS
Not CompliantNo
Datasheet
Analog Devices ADP3301AR-2.7-REEL Datasheet
Download the complete datasheet for Analog Devices ADP3301AR-2.7-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.