
Analog Devices ADP3301AR-5 technical specifications.
| Package/Case | SOIC |
| Current Rating | 100mA |
| Dropout Voltage | 100mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | anyCAP® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3301AR-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
