
100 mA low dropout linear voltage regulator with 0.8% accuracy. Features a 100mV dropout voltage and a fixed 5V output. Operates from a 3V to 12V input, delivering up to 100mA. Packaged in SOIC, supplied on tape and reel.
Analog Devices ADP3301AR-5-REEL technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOIC |
| Dropout Voltage | 100mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.7V |
| Max Supply Current | 300uA |
| Nominal Supply Current | 300uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | anyCAP® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3301AR-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
