
High accuracy 100 mA low dropout linear regulator with 0.8% accuracy. Features a 100mV dropout voltage and a 3V fixed output voltage. Operates from a 3V to 12V input voltage range and provides up to 100mA output current. Housed in a SOIC package with tin, matte contact plating. This positive polarity regulator offers a 60dB PSRR and a 300uA supply current.
Analog Devices ADP3301ARZ-3-REEL technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 100mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.7V |
| Max Supply Current | 300uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 300uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3301ARZ-3-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
