
200mA low dropout linear regulator featuring 0.8% accuracy and a fixed 3V output voltage. This positive output regulator supports a 3.2V to 12V input range and is housed in a SOIC package for surface mounting. Designed with anyCAP® technology, it offers a 60dB PSRR and operates with a quiescent current of 400uA. The component is supplied on a 2500-piece tape and reel.
Analog Devices ADP3303AR-3-REEL technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.7MV |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 400uA |
| RoHS Compliant | No |
| Series | anyCAP® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3303AR-3-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
