
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator
Analog Devices ADP3303AR-5 technical specifications.
| Accuracy | 0.8% |
| Contact Plating | Tin, Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3303AR-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
