Analog Devices ADP3303AR-5-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.93 |
| Output Voltage1-Max | 5.07 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -20 |
| Input Voltage Absolute-Max | 16 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3303AR-5-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.