
The ADP3303ARZ-3 is a 3V fixed linear voltage regulator with an accuracy of 0.8%. It operates within a temperature range of -20°C to 85°C and has a maximum output current of 300mA. The device is surface mount and has a nominal supply current of 400uA. It is RoHS compliant and contains lead, making it non-lead free.
Analog Devices ADP3303ARZ-3 technical specifications.
| Accuracy | 0.8% |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3303ARZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
