
High accuracy 200 mA low dropout linear regulator with 0.8% accuracy and 180mV dropout voltage. Features a fixed 3.3V output voltage, positive polarity, and a maximum output current of 200mA. Operates with a maximum input voltage of 12V and a minimum input voltage of 3.2V. Surface mountable in a SOIC package with tin, matte contact plating. Suitable for a wide temperature range from -20°C to 85°C.
Analog Devices ADP3303ARZ-3.3REEL technical specifications.
| Accuracy | 0.8% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 180mV |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.7MV |
| Max Supply Current | 4mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3303ARZ-3.3REEL to view detailed technical specifications.
No datasheet is available for this part.
