
The ADP3309ART-3.3-RL is a 3.3V fixed output linear voltage regulator with an accuracy of 1.2%. It can operate with a maximum input voltage of 12V and a minimum input voltage of 2.8V. The device is suitable for use in environments with operating temperatures ranging from -20°C to 85°C. The ADP3309ART-3.3-RL is available in a surface mount package and is packaged on a tape and reel.
Analog Devices ADP3309ART-3.3-RL technical specifications.
| Accuracy | 1.2% |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3309ART-3.3-RL to view detailed technical specifications.
No datasheet is available for this part.