
100 mA low dropout linear voltage regulator featuring a fixed 3V output and 1.2% accuracy. This positive regulator operates with a minimum input voltage of 2.8V and a maximum of 12V, delivering up to 100mA output current. It boasts a Power Supply Rejection Ratio (PSRR) of 60dB and a low operating supply current of 2mA. Packaged in a SOT-23-5 with tin, matte contact plating, this RoHS compliant component is supplied on a tape and reel.
Analog Devices ADP3309ARTZ-3REEL7 technical specifications.
| Accuracy | 1.2% |
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 2mA |
| Nominal Supply Current | 2mA |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Series | ADP3309 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3309ARTZ-3REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
