
IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator
Analog Devices ADP3334AR technical specifications.
| Accuracy | 0.9% |
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Polarity | Positive |
| Quiescent Current | 90uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3334AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
