The ADP3334AR-REEL is an 8-channel linear voltage regulator from Analog Devices. It features adjustable output voltage from 1.5V to 10V and a maximum output current of 0.5A. The device is packaged in a SOIC-8 package and operates over a temperature range of -40°C to 150°C. It is suitable for use in a variety of applications including power management and voltage regulation.
Analog Devices ADP3334AR-REEL technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 10 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3334AR-REEL to view detailed technical specifications.
No datasheet is available for this part.