The ADP3334ARM is a linear voltage regulator with an adjustable output voltage of 10V and a maximum output current of 800mA. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 90uA. The device is available in an MSOP-8 package and is not RoHS compliant.
Analog Devices ADP3334ARM technical specifications.
| Accuracy | 0.9% |
| Contact Plating | Tin, Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Polarity | Positive |
| Quiescent Current | 90uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3334ARM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.