+5 V Fixed, Adjustable Low-Dropout Linear Voltage Regulator Package: 8 ld SOIC; No of Pins: 8; Temperature Range: Industrial; Container: 98/Tube
Analog Devices ADP3367AR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.2 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 0.625 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3367AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.