
Analog Devices ADP3404ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 175uA |
| Output Voltage | 2.45V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3404ARU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
