Analog Devices ADP3408ACP-1.8-RL technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.88mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3408ACP-1.8-RL to view detailed technical specifications.
No datasheet is available for this part.