IC 2 CHANNEL, HALF BRDG BASED MOSFET DRIVER, PDSO14, MO-153AB-1, TSSOP-14, MOSFET Driver
Analog Devices ADP3410KRU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 6 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3410KRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.