The ADP3414JR is a commercial-grade, 8-pin SOIC-8 package, dual half bridge based MOSFET driver from Analog Devices. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 7V, a minimum supply voltage of 4.15V, and a maximum supply voltage of 7.5V. The ADP3414JR is a dual-function device with 8 terminals and a pin count of 8.
Analog Devices ADP3414JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 7 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 7.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3414JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.