The ADP3414JRZ-REEL7 is a dual half bridge based MOSFET driver from Analog Devices, operating within a commercial temperature range of 0 to 70°C. It features a supply voltage of 4.15 to 7.5V and is packaged in a SOP-8 format. The device has 8 terminals and is designed for use in power management applications.
Analog Devices ADP3414JRZ-REEL7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 7 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 7.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3414JRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.