The ADP3417JR is a commercial-grade, dual half bridge based MOSFET driver from Analog Devices. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and a dual terminal position. It is available in an 8-pin SOP package with dimensions of 3.9mm width and 4.9mm length. The ADP3417JR operates on a nominal supply voltage of 12V, with a minimum supply voltage of 4.15V and a maximum supply voltage of 13.2V.
Analog Devices ADP3417JR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3417JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.