The ADP3417JR-REEL is an 8-pin SOIC-8 half bridge based MOSFET driver from Analog Devices, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 12V, with a minimum and maximum supply voltage of 4.15V and 13.2V respectively. This device is a commercial-grade product and features two functions, with a terminal position of dual and a pin count of 8.
Analog Devices ADP3417JR-REEL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3417JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.