The ADP3418JR-REEL is an 8-channel half bridge based MOSFET driver from Analog Devices. It operates within a temperature range of 0 to 85 degrees Celsius. The device is supplied with a nominal voltage of 12V, a minimum of 4.15V, and a maximum of 13.2V. It is available in a SOIC-8 package type, measuring 3.9mm in width and 4.9mm in length.
Analog Devices ADP3418JR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3418JR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.