The ADP3418JRZ is a half bridge based mosfet driver from Analog Devices, featuring an 8-pin SOIC package and operating over a temperature range of 0 to 85°C. It is designed to work with supply voltages between 4.15 and 13.2 volts. The device has 8 terminals and is a dual-function IC.
Analog Devices ADP3418JRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3418JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.