The ADP3422JRU-REEL is a 28-pin TSSOP power management IC from Analog Devices, operating within a temperature range of 0°C to 85°C. It features a nominal supply voltage of 3.3V and supports multiple functions. The device is packaged in a 28-pin TSSOP package, measuring 4.4mm in width and 9.7mm in length. It is designed to operate in a variety of applications, including those requiring general-purpose power management.
Analog Devices ADP3422JRU-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Number of Channels | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3422JRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.