
The ADP3605AR-REEL is an inverting DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3V and 6V and can provide an output current of up to 120mA. The device is packaged in a SOIC N package and is available in tape and reel packaging. The ADP3605AR-REEL is not radiation hardened and is not RoHS compliant.
Analog Devices ADP3605AR-REEL technical specifications.
| Package/Case | SOIC N |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 120mA |
| Output Voltage | -6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3605AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
