Switched capacitor voltage inverter IC, featuring a regulated negative output adjustable from -3V to -12V. Delivers up to 120mA output current with a maximum input voltage of 6V. Surface mountable in a SOIC package, this charge pump topology operates with a 3V to 6V supply voltage and a 6mA operating supply current. Suitable for applications requiring efficient negative voltage generation.
Analog Devices ADP3605ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Inverting |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Output Configuration | Negative |
| Output Current | 120mA |
| Output Type | Adjustable |
| Output Voltage | -6V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Synchronous Rectifier | No |
| Topology | Charge Pump |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3605ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
