
The ADP3607AR-5 is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 3V and 5V and provides an output voltage of 5V with a maximum output current of 50mA. The device is packaged in a SOIC-8 package and is mounted using surface mount techniques. It is not RoHS compliant.
Analog Devices ADP3607AR-5 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADP3607AR-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.