
The ADP3607ARU-REEL7 is a TSSOP-8 packaged DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is designed to handle an output current of 50mA. The device is powered by an operating supply voltage of 3.3V and can regulate an output voltage of 9V. It is available in a Tape and Reel packaging option and is not designed for radiation hardening applications. The ADP3607ARU-REEL7 is not RoHS compliant.
Analog Devices ADP3607ARU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Output Voltage | 9V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADP3607ARU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
