The ADP3607ARZ-5 is an 8-channel industrial DC/DC controller from Analog Devices, featuring a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius. It has a dual terminal position and a pin count of 8, with a JEDEC package code of R-PDSO-G8. The device measures 3.9mm in width and 4.9mm in length, and is available in an SOP package. It operates within a temperature range of -40 to 85 degrees Celsius, and is suitable for use in applications with input voltages between 3V and 5V.
Analog Devices ADP3607ARZ-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3607ARZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.