The ADP3801AR-REEL is a 16-pin industrial-grade power management IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and features a dual terminal position. The device has a maximum input voltage of 20V and a minimum input voltage of 4.1V. It is packaged in a SOIC-16 package with dimensions of 3.9mm in width and 9.9mm in length.
Analog Devices ADP3801AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP3801AR-REEL to view detailed technical specifications.
No datasheet is available for this part.