Quad low-noise buck regulator integrated power solution. Features four independent buck regulators within a 40-terminal S-XQCC-N40 package. Operates across an automotive temperature grade from -40°C to 125°C. Supports a supply voltage range of 2.75V to 6V, with a nominal supply voltage of 5V.
Analog Devices ADP5014ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.75 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADP5014ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.