
Triple output DC/DC buck regulator and LDO. Features two 600 mA buck regulators with 3.3V and 1.5V outputs, and a 150 mA LDO with a 1.8V output. Operates from a 2.4V to 5.5V input, delivering up to 600 mA per buck output. Includes GPIO interface and a low 110 µA nominal supply current. Packaged in BGA with copper, tin, and silver contact plating.
Analog Devices ADP5022ACBZ-1-R7 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Current - Output 3 | 150mA |
| Interface | GPIO |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Nominal Supply Current | 110uA |
| Number of Outputs | 3 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.5V |
| Voltage - Output 3 | 1.8V |
| Weight | 0.006243oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5022ACBZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
