
Analog Devices ADP5023ACPZ-1-R7 technical specifications.
| Package/Case | LFCSP EP |
| Current - Output 1 | 800mA |
| Current - Output 2 | 800mA |
| Current - Output 3 | 300mA |
| Height | 0.73mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800A |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 800mV |
| Number of Outputs | 3 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 2.8V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP5023ACPZ-1-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
